M83723/73R18317 L/C

Heilind Number:EDA346-028-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-604

Detailed Description

Elevate your connectivity with our Card Edge Connectors, designed for optimal performance in PCB setups. Sporting a sleek green hue, these connectors boast a single row layout with 28 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transfer. Their right-angle mount orientation makes them versatile for various applications, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Perfect for professionals in the electronics industry, these connectors are a must-have for your board-to-board PCB setups. Elevate your connectivity with our Card Edge Connectors, designed for optimal performance in PCB setups. Sporting a sleek green hue, these connectors boast a single row layout with 28 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transfer. Their right-angle mount orientation makes them versatile for various applications, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Perfect for professionals in the electronics industry, these connectors are a must-have for your board-to-board PCB setups.