M83723/73R18319 L/C

Heilind Number:EDA346-028-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer a pop of color while ensuring reliable performance. With an amperage rating of 3A, they provide ample power for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single row design with 28 positions allows for efficient connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Mountable at a right angle, these connectors offer flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB design with these high-quality connectors.