M83723/73R1831N L/C

Heilind Number:EDA346-028-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row, offering 28 positions for optimal functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these premium Card Edge Connectors.