M83723/73R1831Y L/C

Heilind Number:EDA346-028-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-658

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors, featuring a vibrant Green color for easy identification. Engineered for optimal performance, they offer a reliable 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row design and 28 positions, they ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The high-quality Copper Alloy contact material guarantees efficient signal transmission, even in demanding environments. Designed for convenience, these connectors have a Right Angle mount orientation and can operate in a wide temperature range from -40 to 105 °C. Perfect for various electronic applications, they are a must-have in any hardware enthusiast's toolkit.