M83723/73R20166 L/C

Heilind Number:EDA346-028-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-678

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal power transfer, these connectors feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, they offer seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for compact designs, their right-angle mount orientation saves space and facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for both standard and demanding applications in various industries. Trust in their quality and performance to meet your connectivity needs effortlessly.