M83723/73R20167 L/C

Heilind Number:EDA346-028-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-802

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row configuration and 28 positions, they offer ample space for seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest environments. Perfect for a wide range of electronic projects, these connectors are a must-have for any discerning engineer or hobbyist.