M83723/73R20168 L/C

Heilind Number:EDA346-028-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-803

Detailed Description

Upgrade your connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue, enhancing visibility during assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durable performance even in challenging environments. The double-row design with 28 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. Perfect for PCB connections, these connectors have a pitch of .125 inches and row spacing of .2 inches, allowing for precise and secure mating. Operating smoothly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The right-angle mount orientation further enhances flexibility in installation. Elevate your project with these high-quality Card Edge Connectors.