| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73R20169 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-028-558-804 |
M83723/73R20169 L/C
| Heilind Number: | EDA346-028-558-804 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73R20169 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and 28 positions across 2 rows, they offer seamless integration for your electronic projects. The right-angle mount orientation allows for flexible installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity with these green connectors, a must-have in any engineer's toolkit.

