M83723/73R2016N L/C

Heilind Number:EDA346-028-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both longevity and visual appeal. With a 3 A amperage rating and Copper Alloy contacts, they guarantee reliable power transmission. The dual-row layout, offering 28 positions with a .125-inch pitch and .2-inch row spacing, facilitates seamless board-to-board connections. Engineered for versatility, they boast a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Trust in these connectors for efficient and robust performance in your electronic setups. Explore more in our products category.