M83723/73R2016Y L/C

Heilind Number:EDA346-028-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-808

Detailed Description

Enhance connectivity within your circuit boards with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and a sleek Right Angle mount orientation for seamless integration. With a current rating of 3 A, these connectors ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. Boasting a double-row layout with 28 positions and a contact material of Copper Alloy, they offer efficient signal transmission across your PCBs. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from telecommunications to industrial machinery. Upgrade your connectivity solutions with these essential components.