M83723/73R20256 L/C

Heilind Number:EDA346-028-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contacts made of copper alloy, they offer seamless data transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections, while the 28 positions cater to various connectivity needs. Engineered for versatility, these connectors support right-angle mounting orientation, making them suitable for compact designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.