M83723/73R20257 L/C

Heilind Number:EDA346-028-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-858

Detailed Description

Enhance connectivity on your PCB with these durable Card Edge Connectors. Designed for optimal performance, they feature a right angle mount orientation, making them suitable for a variety of applications. With a 28-position, dual-row configuration, these connectors offer ample connectivity options. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring high durability and safety standards. Copper alloy contacts provide reliable conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and demanding environments. Trust in their 3A amperage rating and .125-inch pitch for efficient power transmission. Upgrade your PCB setup with these essential components, a must-have in any electronic project.