M83723/73R20258 L/C

Heilind Number:EDA346-028-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-878

Detailed Description

Enhance connectivity within your electronic devices with these efficient Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery. With two rows of 28 positions and a .125-inch pitch, they offer ample room for secure PCB connections. The right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your systems with these green connectors, a must-have in any tech enthusiast's toolkit.