M83723/73R20259 L/C

Heilind Number:EDA346-028-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed in a vibrant green hue, these connectors offer a reliable solution for your electronic projects. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 28 positions, these connectors provide ample room for your circuitry. The copper alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, they facilitate seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connectivity with these high-performance Card Edge Connectors.