M83723/73R2025N L/C

Heilind Number:EDA346-028-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row configuration and 28 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material and .125-inch pitch guarantee efficient power transmission, while the right angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these high-performance connectors, a must-have in any electronic toolkit.