M83723/73R2025Y L/C

Heilind Number:EDA346-028-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-103

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Crafted with precision, these connectors offer reliable performance and easy installation. Featuring a vibrant green color, they add a touch of visual distinction to your setup. With an amperage of 3A, they ensure efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with a single row and 28 positions, they accommodate multiple connections seamlessly. The copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise alignment on the PCB. Their right-angle mount orientation allows for flexible installation. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for various environments. Perfect for use in electronic applications, these connectors are a vital component for seamless board-to-board connections. Elevate your connectivity with our high-quality Card Edge Connectors.