M83723/73R20286 L/C

Heilind Number:EDA346-028-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors offer both aesthetic appeal and functionality. With an amperage rating of 3A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The single-row design with 28 positions allows for efficient signal transfer. Made with copper alloy contacts, these connectors guarantee optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. The right-angle mount orientation further enhances space-saving in your assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your connection solutions with these high-quality Card Edge Connectors.