M83723/73R20287 L/C

Heilind Number:EDA346-028-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-107

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable performance in diverse applications. Featuring a single row layout with 28 positions and a .125-inch pitch, they offer efficient signal transmission. The right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for demanding industrial settings. Trust in their durability and precision to streamline your connectivity needs.