M83723/73R20288 L/C

Heilind Number:EDA346-028-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Each connector features a single row layout with 28 positions, offering ample room for your circuit connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation further enhances versatility, making them a must-have in any electronic setup. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.