M83723/73R20289 L/C

Heilind Number:EDA346-028-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-112

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a rated amperage of 3A. Boasting a single row layout with 28 positions, they offer ample connectivity options for your circuitry. The Right Angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their durability and functionality to streamline your PCB interconnections efficiently.