M83723/73R2028N L/C

Heilind Number:EDA346-028-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-158

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, their green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 28 positions, they provide ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while their right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Upgrade your connectivity solutions with these robust and efficient components.