M83723/73R2028Y L/C

Heilind Number:EDA346-028-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-201

Detailed Description

Enhance connectivity within your PCB systems with these cutting-edge Card Edge Connectors. Designed for optimal performance, each connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a low amperage rating of 3 A, they guarantee safe and efficient power transmission. The two-row layout accommodates 28 positions, facilitating seamless data transfer. Made of high-quality Copper Alloy, the contacts ensure long-lasting durability and excellent conductivity. With a pitch and row spacing of .125 in and .2 in respectively, precise alignment is guaranteed. The Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Elevate your connectivity solutions with these essential components.