M83723/73R20396 L/C

Heilind Number:EDA346-028-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-202

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee seamless and secure connections. The two rows of 28 positions each offer ample room for your circuitry, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for your PCB interconnection needs.