M83723/73R20397 L/C

Heilind Number:EDA346-028-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of premium Copper Alloy contacts, each boasting a 3 A amperage capacity, these connectors ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 28-position configuration offers ample connectivity options. Engineered for versatility, the right-angle mount orientation provides flexibility in assembly. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105°C, these connectors are essential for demanding applications in various industries. Explore our range of connectors today and elevate your PCB design capabilities.