M83723/73R20399 L/C

Heilind Number:EDA346-028-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-207

Detailed Description

Enhance connectivity within your electronic devices with these cutting-edge Card Edge Connectors. Designed for high performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, these connectors ensure reliable conductivity. The double-row layout with 28 positions offers ample connectivity options, while the right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections today with these state-of-the-art components.