M83723/73R2039N L/C

Heilind Number:EDA346-028-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless assembly, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage rating and Copper Alloy contacts, they guarantee efficient power transmission. The 2-row layout with 28 positions offers ample connection options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, the right-angle mount orientation ensures a compact footprint on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.