M83723/73R2039Y L/C

Heilind Number:EDA346-028-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-212

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 28 positions, these connectors offer ample space for seamless board-to-board integration. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for compact designs, they boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects.