M83723/73R20417 L/C

Heilind Number:EDA346-028-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-602

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors, featuring a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 28 positions, they offer seamless integration for your electronic assemblies. Crafted from Copper Alloy, these connectors ensure reliable signal transmission, while their .125-inch pitch and .2-inch row spacing provide efficient PCB mounting. Designed for versatility, they boast a right-angle mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Explore the possibilities in board-to-board connections with these high-performance components.