346-028-559-603

Heilind Number:EDA346-028-559-603
Manufacturer:EDAC
Manufacturer Number:346-028-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-603

Detailed Description

Enhance your connectivity with our innovative Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and 28 positions, they offer ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications in the electronics industry. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.