M83723/73R20419 L/C

Heilind Number:EDA346-028-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-604

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors in a sleek green hue. Designed for high performance, these connectors feature a single row layout with 28 positions, offering seamless integration on your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transfer with a 3A amperage rating. The right-angle mount orientation and .125-inch pitch enable convenient assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environmental conditions. Perfect for applications in telecommunications, industrial equipment, and more, these connectors are a must-have in any design engineer's toolkit.