346-028-559-607

Heilind Number:EDA346-028-559-607
Manufacturer:EDAC
Manufacturer Number:346-028-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout, they offer 28 positions for optimal functionality. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications. Their right-angle mount orientation and .125-inch pitch make installation a breeze. Upgrade your setup with these essential connectors.