346-028-559-608

Heilind Number:EDA346-028-559-608
Manufacturer:EDAC
Manufacturer Number:346-028-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a total of 28 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Elevate your PCB assembly with these quality connectors.