346-028-559-612

Heilind Number:EDA346-028-559-612
Manufacturer:EDAC
Manufacturer Number:346-028-559-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-612

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with a maximum amperage of 3A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row layout, .125-inch pitch, and .2-inch row spacing, they provide seamless integration onto your PCBs. Boasting 28 positions, they offer ample space for your connections. The right-angle mount orientation adds versatility to your design possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and challenging environments. Explore our range of connectors for all your PCB connectivity needs.