M83723/73R22127 L/C

Heilind Number:EDA346-028-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously crafted for optimal performance. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. The copper alloy contact material guarantees efficient power transmission, while the 1-row layout with 28 positions offers seamless integration. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Perfect for space-saving installations, the right-angle mount orientation provides flexibility in layout design. Whether in industrial or commercial settings, these connectors excel, with an amperage rating of 3A and an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with these green Card Edge Connectors.