M83723/73R22129 L/C

Heilind Number:EDA346-028-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-802

Detailed Description

Ensure seamless connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts for reliable power transmission. With a 3A amperage rating and a stable operating temperature range of -40 to 105°C, they are ideal for a wide range of applications. The two-row design with 28 positions allows for efficient PCB connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Whether you're working on industrial machinery or consumer electronics, our Right Angle mount orientation offers flexibility in installation. Trust in our high-quality connectors to deliver consistent performance in demanding environments.