M83723/73R2212Y L/C

Heilind Number:EDA346-028-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-804

Detailed Description

Enhance your PCB assembly with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, they ensure reliable connectivity for your electronic components. The dual-row design with a pitch of .125 inches and row spacing of .2 inches offers versatility in your layout. Boasting 28 positions and a 3A amperage, they provide ample power for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Their right-angle mount orientation allows for easy installation, making them a must-have in any PCB assembly project. Trust in their quality and performance to meet your connectivity needs efficiently.