M83723/73R22196 L/C

Heilind Number:EDA346-028-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-807

Detailed Description

Enhance your electronic connections with these versatile Card Edge Connectors. Featuring a vibrant Green color, they offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure both safety and longevity. With two rows and 28 positions, they provide ample connectivity options. The right-angle mount orientation facilitates easy installation, while a pitch of .125 in and row spacing of .2 in offer efficient PCB integration. Designed to withstand harsh conditions, they boast an operating temperature range of -40 to 105 °C. Perfect for use in a wide range of electronic devices, these connectors are a must-have for any project.