M83723/73R22197 L/C

Heilind Number:EDA346-028-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they offer reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 28 positions cater to diverse connectivity needs. Perfect for space-saving layouts, they boast a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional or DIY electronics project. Explore our full range of connectors for even more options to suit your needs.