M83723/73R22198 L/C

Heilind Number:EDA346-028-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-559-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability. With a current rating of 3 A, they provide secure power transmission. The double-row configuration with 28 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. At a pitch of .125 inches and row spacing of .2 inches, they allow for precise positioning on your PCB. The right angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.