| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73R2219Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-028-560-201 |
M83723/73R2219Y L/C
| Heilind Number: | EDA346-028-560-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73R2219Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these high-quality Card Edge Connectors. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, they offer both visual appeal and reliable performance. Featuring a contact material of Copper Alloy, they ensure efficient conductivity. The dual row design with 28 positions and a pitch of .125 inches allows for seamless integration. Their right angle mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Upgrade your connectivity solutions with these essential components.

