M83723/73R22329 L/C

Heilind Number:EDA346-028-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-207

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for optimal performance, they facilitate seamless transmission with a 3 A amperage capacity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee efficient signal transfer. With two rows and a total of 28 positions, these connectors offer ample connectivity options. Featuring a green color for easy identification, they are suitable for a wide range of projects. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, they are ideal for both standard and extreme environments. Elevate your connector solutions with this essential component.