346-028-560-208

Heilind Number:EDA346-028-560-208
Manufacturer:EDAC
Manufacturer Number:346-028-560-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-208

Detailed Description

Elevate your connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of copper alloy contacts, each rated for 3A, they offer optimal power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Featuring 28 positions and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in our quality craftsmanship to deliver seamless board-to-board connectivity.