M83723/73R2232Y L/C

Heilind Number:EDA346-028-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 28 positions each, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these premium Card Edge Connectors.