M83723/73R22556 L/C

Heilind Number:EDA346-028-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green color, these connectors are not only high-performing but also visually distinct. Engineered for reliability, they boast a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in various operating conditions. With two rows and 28 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, facilitating efficient data transmission. Whether for industrial, commercial, or personal projects, these connectors are a versatile and essential component. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors, a vital link in your electronics assembly.