M83723/73R22557 L/C

Heilind Number:EDA346-028-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable amperage of 3 A and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they ensure optimal signal transmission with a pitch of .125 inches and row spacing of .2 inches. Boasting 28 positions, they provide ample connectivity options for your circuit board. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in our high-quality connectors for your next project.