M83723/73R22558 L/C

Heilind Number:EDA346-028-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually appealing touch to your PCB layout. Designed for optimal performance, they boast a 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 28 positions, these connectors ensure seamless transmission of data. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these essential components.