M83723/73R22559 L/C

Heilind Number:EDA346-028-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-804

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and efficient performance. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, these connectors offer seamless communication between boards. The .125-inch pitch and .2-inch row spacing provide easy integration, while the 28 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease and confidence.