M83723/73R2255N L/C

Heilind Number:EDA346-028-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-807

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 28 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C, making them a versatile and essential component for your electronic projects.