M83723/73R2255Y L/C

Heilind Number:EDA346-028-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of applications. With two rows of Copper Alloy contacts offering a total of 28 positions, you can achieve optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Perfect for your connectivity needs, whether for personal projects or professional applications.