M83723/73R24196 L/C

Heilind Number:EDA346-028-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a double-row design and 28 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, whether you're a seasoned professional or DIY enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your setup today with these high-performance components.